MikroElektronika MIKROE-4115 10x10 RGB Click LED Matrix LED Driver for WS2812 for LED Decorative Lighting, Full Colour
- RS Stock No.:
- 249-4050
- Mfr. Part No.:
- MIKROE-4115
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR229.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR229.15 |
*price indicative
- RS Stock No.:
- 249-4050
- Mfr. Part No.:
- MIKROE-4115
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| LED Technology | LED Matrix | |
| Product Type | LED Development Tool | |
| Kit Classification | LED Driver | |
| For Use With | LED Decorative Lighting, Full Colour Module | |
| Featured Device | WS2812 | |
| Kit Name | 10x10 RGB Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED Matrix | ||
Product Type LED Development Tool | ||
Kit Classification LED Driver | ||
For Use With LED Decorative Lighting, Full Colour Module | ||
Featured Device WS2812 | ||
Kit Name 10x10 RGB Click | ||
Standards/Approvals No | ||
The MikroElektronika 10x10 RGB Click is a matrix of 100 "intelligent" RGB elements, forming a 10x10 display screen. These LED elements feature internal logic, which allows them to communicate directly with the MCU.
Type Optical
Interface GPIO
Related links
- MikroElektronika MIKROE-6067 Rotary RGB Click LED Matrix Development Board for Rotary RGB Click PID for Industrial Use
- MikroElektronika MIKROE-6240 1x4 RGB Click LED Matrix Development Board for LP5812, CLV1A-FKB-CJ1M1F1BB7R4S3 for
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- MikroElektronika MIKROE-6793 OLED W Click LED Matrix Click Board for MCOT128032CY for MikroBUS
- MikroElektronika MIKROE-1307 Grove-Blue LED LED Matrix Click for Mikroe-1307
- MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-2758 16x12 G Click LED Matrix Sensor Add-On Board for IS31FL3733 for 8x8 Y Click
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
