STMicroelectronics STEVAL-LLL010V1 Evaluation Kit for LED8102S 8-Channel LED Driver with Direct Switch Control LED
- RS Stock No.:
- 206-6091
- Distrelec Article No.:
- 302-93-605
- Mfr. Part No.:
- STEVAL-LLL010V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR503.84
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR503.84 |
*price indicative
- RS Stock No.:
- 206-6091
- Distrelec Article No.:
- 302-93-605
- Mfr. Part No.:
- STEVAL-LLL010V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| LED Technology | LED Driver | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | LED8102S | |
| Featured Device | LED8102S | |
| Kit Name | Evaluation Kit for LED8102S 8-Channel LED Driver with Direct Switch Control | |
| Standards/Approvals | RoHS and China RoHS compliant, CE Certified, WEEE compliant (2012/19/UE RAEE II) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
LED Technology LED Driver | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With LED8102S | ||
Featured Device LED8102S | ||
Kit Name Evaluation Kit for LED8102S 8-Channel LED Driver with Direct Switch Control | ||
Standards/Approvals RoHS and China RoHS compliant, CE Certified, WEEE compliant (2012/19/UE RAEE II) | ||
The STMicroelectronics STEVAL-LLL010V1 kit consists of a two-sided LED panel board and separate control board with MCU and several user interface buttons. Each side of the LED board has an embedded LED8102S 8-channel LED driver IC and corresponding array of four independent white LEDS on one side, and a pair of three RGB LEDs in series on the other side.
Double-sided LED board providing choice of white LED or RGB LED operation
Full LED colour temperature control thanks to 8-channel LED8102S LED driver
Direct push button ON/OFF and dimming control
STM32 MCU with firmware including demonstrative LED sequences
Related links
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- STMicroelectronics STEVAL-LLL009V1 300 W very high AC input voltage LED driver with digital power control LED Driver
- STMicroelectronics STEVAL-ILL056V1 STEVAL LED Driver Evaluation Board for LED5000 for Dimming LED Driver
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL075V1 STEVAL LED Evaluation Board for STLUX385A
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
