Schneider Electric NSYLAM3MDCUL Power Supply LED Cable for LED Lamps, 3 m
- RS Stock No.:
- 211-2783
- Mfr. Part No.:
- NSYLAM3MDCUL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR205.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR205.26 |
*price indicative
- RS Stock No.:
- 211-2783
- Mfr. Part No.:
- NSYLAM3MDCUL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Cable | |
| For Use With | LED Lamps | |
| Cable Function | Power Supply | |
| Cable Length | 3m | |
| Standards/Approvals | UL | |
| Series | PanelSeT | |
| Cable Type | Power | |
| Number of Conductors | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Cable | ||
For Use With LED Lamps | ||
Cable Function Power Supply | ||
Cable Length 3m | ||
Standards/Approvals UL | ||
Series PanelSeT | ||
Cable Type Power | ||
Number of Conductors 3 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thalassa LA multipurpose power cable are used for LED lamps multifixing type.
REACh free of SVHC
Mercury free
Related links
- Schneider Electric NSYLAM3MDC Power Supply LED Cable for LED Lamps, 3 m
- Schneider Electric NSYLAM3MUL Power Cord LED Cable for UL Multifixing LED Lamps, 3 m
- Schneider Electric NSYLAM3M Power Cord LED Cable for IEC Multi-Fixing LED Lamps, 3 m
- Schneider Electric NSYLAM3MN Power Cord LED Cable for IEC Multi Fixing LED Lamps, 3 m
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- JKL Components ZCH-1830PLUG-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 1.867 m
- JKL Components ZCH-200-I Power Supply LED Cable for ZRS-8480 LED Light Bar, 200.7 mm
- PowerLED DM-2510 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
