Sylvania ToLEDo Retro Chroma A60 Orange E27 SL E27 LED Bulbs 4 W, Orange, Pear shape
- RS Stock No.:
- 288-9813
- Mfr. Part No.:
- 86306
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR43.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.81 |
*price indicative
- RS Stock No.:
- 288-9813
- Mfr. Part No.:
- 86306
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Series | ToLEDo Retro Chroma A60 Orange E27 SL | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | Orange | |
| Voltage | 240V | |
| Luminous Flux | 380lm | |
| Diameter | 60mm | |
| Lifespan | 10000h | |
| Length | 106mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Series ToLEDo Retro Chroma A60 Orange E27 SL | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Orange | ||
Voltage 240V | ||
Luminous Flux 380lm | ||
Diameter 60mm | ||
Lifespan 10000h | ||
Length 106mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sylvania LED bulb with each LED filament is coated with a unique coloured fluorescent phosphor creating the most intense and saturated colours on the market.
Clear outer A60 bulb ensuring no light losses due to absorption by painted glass bulbs, ensuring high lumen output
IP54 water/dust/dirt resistant
Related links
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Retro E27 LED Bulbs 4 W Pear shape
- Sylvania ToLEDo Platinum Retro GLS E27 LED Bulbs 2.3 W(40 W) Cool White, Pear shape
- Sylvania ToLEDo Platinum RTST64 CL840LM 827E27 SL E27 LED Bulbs 4 W(60 W) Warm White, ST64 shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
