Sylvania ToLEDo G9DIMMABLE G9 LED Bulbs(30 W), 2700K, Homelight
- RS Stock No.:
- 288-9692
- Mfr. Part No.:
- 29674
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9692
- Mfr. Part No.:
- 29674
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | G9 | |
| Product Type | LED Bulbs | |
| Series | ToLEDo G9DIMMABLE | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | Yes | |
| Colour | Homelight | |
| Colour Temperature | 2700K | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Standards/Approvals | No | |
| Length | 59mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket G9 | ||
Product Type LED Bulbs | ||
Series ToLEDo G9DIMMABLE | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable Yes | ||
Colour Homelight | ||
Colour Temperature 2700K | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Standards/Approvals No | ||
Length 59mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Sylvania DIMMABLE LED retrofit replacement for halogen G9 mains voltage capsules offers high lumen efficacy and 85% energy saving. With a compact design and omni-directional light distribution, this product is suitable for various lighting applications.
LED dimmable retrofit replacement for halogen G9 mains voltage capsules
High lumen efficacy of 109lm/W
Compact design with 350lm output (equivalent to 32W halogen G9 lamp)
85% energy saving
Suitable for chandeliers, interior display, shop windows, and decorative lighting applications
Omni-directional light distribution for versatile use
3-year warranty for peace of mind
Related links
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E14 LED Bulbs 6 W(60 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
