Sylvania V7 E14 LED Bulbs 6.5 W(60 W), 6500K, Daylight, Candle shape
- RS Stock No.:
- 288-9673
- Mfr. Part No.:
- 29616
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR31.29
FREE delivery for orders over RM 150.00
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.29 |
*price indicative
- RS Stock No.:
- 288-9673
- Mfr. Part No.:
- 29616
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 6.5W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | V7 | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Temperature | 6500K | |
| Colour | Daylight | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 6.5W | ||
Incandescent Equivalent Wattage 60W | ||
Series V7 | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Temperature 6500K | ||
Colour Daylight | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania CANDLE LED is a compact and stylish replacement for halogen, incandescent, and compact fluorescent candle lamps. With instant light at the flick of a switch and uniform light distribution, this product is perfect for hotels, restaurants, lobbies, stairwells, and reception areas. It offers good colour rendering (CRI 80) and lower maintenance costs with an average rated life of 15,000 hours.
6.5W LED Candle
Elegant design suitable for various applications
Uniform light distribution with good colour rendering (CRI 80)
Instant light at the flick of a switch
15,000 hours average rated life for lower maintenance costs
Related links
- Sylvania ToLEDo Candle V7 806LM 840 E14 SL E14 LED Bulbs 6.5 W(60 W) Cool White, Candle shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E14 LED Bulbs 6 W(60 W) White, Candle shape
- Sylvania E14 LED Bulbs 2.5 W(25 W) White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
