Sylvania E27 LED Bulbs 4.5 W(40 W), 2700K, White, Ball shape

Subtotal (1 unit)*

MYR34.42

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.42

*price indicative

RS Stock No.:
288-9663
Mfr. Part No.:
29491
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

4.5W

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Ball

Colour Temperature

2700K

Colour

White

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Retro Ball Dimmable LED light is perfect for decorative and general lighting applications, offering a warm ambiance similar to traditional lamps. It is the ideal replacement for halogen and incandescent lamps, fitting perfectly in chandeliers and decorative settings. With an omnidirectional light distribution and dimmable feature, it provides the same sparkling effect as incandescent lamps without mercury emissions.

Energy-efficient LED technology

Warm ambience similar to traditional lamps

Omni-directional light distribution

Mercury-free and lower CO2 emissions

Dimmable with approved dimmers

Versatile replacement for halogen and incandescent lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy