RS Better World
LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 285-9768
- Mfr. Part No.:
- 4058075448063
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
MYR252.84
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR252.84 | MYR42.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9768
- Mfr. Part No.:
- 4058075448063
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | B22D | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | ErP, CE, UKCA, REACH, RoHS | |
| Length | 104mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket B22D | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals ErP, CE, UKCA, REACH, RoHS | ||
Length 104mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, designed in a classic bulb shape, feature innovative LED "filament" technology, offering very low energy consumption and emitting no UV and near-IR radiation in the light beam. They provide instant 100% light with no warm-up time and can be effortlessly fitted instead of ordinary light bulbs. With lower thermal output compared to standard products and design, dimensions, and luminous flux comparable to a halogen lamp, they are suitable for decorative installations, domestic applications, general illumination, and outdoor use in compatible outdoor luminaires.
Professional LED lamps for line voltage
Dimmable
Beam angle up to 360°
Lifetime up to 15000 h
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80 constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
- LEDVANCE Classic B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Ball shape
