LEDVANCE 40580 R7S LED Bulbs, Warm White, Double Ended shape
- RS Stock No.:
- 285-9735
- Mfr. Part No.:
- 4058075432734
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
MYR539.73
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR539.73 | MYR89.955 |
*price indicative
- RS Stock No.:
- 285-9735
- Mfr. Part No.:
- 4058075432734
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | R7S | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | Double Ended | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | EAC, CE, RoHS | |
| Length | 118mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket R7S | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape Double Ended | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals EAC, CE, RoHS | ||
Length 118mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE slim LED lamps with retrofit base R7s offer compact dimensions, reduced thermal output compared to standard products, and a long lifetime of up to 15,000 hours, backed by a three-year guarantee. Suitable for general illumination in ambient temperatures ranging from -20 to +40 °C, they are ideal for outdoor use when installed in appropriate outdoor luminaires, providing efficient and durable lighting solutions.
LED alternative to conventional R7s lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE 40580 R7S LED Bulbs Double Ended shape
- Bailey Electric LED Linear R7S Linear Lamp Clear, Double Ended shape
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- LEDVANCE 40580 B22D LED Bulbs Mini Candle shape
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
