LEDVANCE NIGHTLUX LED Bulbs, Cool White, Cool White

Subtotal (1 box of 6 units)*

MYR626.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR626.43MYR104.405

*price indicative

RS Stock No.:
285-9704
Mfr. Part No.:
4058075260658
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Series

NIGHTLUX

Lens Colour

Cool White

Colour

Cool White

Lifespan

25000h

Length

195mm

Standards/Approvals

CE/EAC/UKCA

COO (Country of Origin):
CN
The LEDVANCE mobile nightlights with motion sensor and tilt function, powered by batteries, offer an attractive and functional design, ensuring economical operation due to low power consumption. They are easily and quickly mountable on almost any surface using adhesive tape or screws, with the light direction being individually adjustable. Accessories for flexible mounting options are included, making them suitable for a wide range of uses both indoors and outdoors, particularly in entrances, hallways, and corridors, providing convenient and versatile lighting solutions.

Integrated light and motion sensor

Available in two housing colors

Switch for Auto- or On/Off-Mode

Type of protection IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy