RS Better World
Knightsbridge CRN E27 LED Cluster Lamp, Cool White, Bulb shape
- RS Stock No.:
- 226-0169
- Mfr. Part No.:
- CRN12CW
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
MYR173.28
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-0169
- Mfr. Part No.:
- CRN12CW
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Cluster Lamp | |
| Series | CRN | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Lifespan | 50000h | |
| Standards/Approvals | BS EN 62031, BS EN 62493, BS EN 62560 | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Base/Socket E27 | ||
Product Type LED Cluster Lamp | ||
Series CRN | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Lifespan 50000h | ||
Standards/Approvals BS EN 62031, BS EN 62493, BS EN 62560 | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Knightsbridge Energy efficient lamp, ideal replacement for indoor and outdoor luminaires and pendant for single source high lumen output. Integral cooling system to ensure LEDs are operating at their optimum. Suitable for open and closed fixtures.
Ideal for commercial and retail areas
Suitable for Indoor use or enclosed outdoor luminaires
360 degrees light distribution
High lumen output
Non Dimmable
Related links
- Knightsbridge CRN E27 LED Cluster Lamp Bulb shape
- Knightsbridge CRN E40 LED Cluster Lamp Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Cool White, Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
