LEDVANCE P CLAS A E27 GLS LED Lamp, Warm White, A60 shape
- RS Stock No.:
- 206-8607
- Mfr. Part No.:
- 4058075463301
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
MYR150.64
- RS Stock No.:
- 206-8607
- Mfr. Part No.:
- 4058075463301
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | GLS LED Lamp | |
| Series | P CLAS A | |
| Lamp Shape | A60 | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 113mm | |
| Standards/Approvals | CE/CB/ERP, EN62778 (Photobiological safety RG0) | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type GLS LED Lamp | ||
Series P CLAS A | ||
Lamp Shape A60 | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 113mm | ||
Standards/Approvals CE/CB/ERP, EN62778 (Photobiological safety RG0) | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 8.5 W which has a 4000K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Good quality of light
Operating frequency 50 to 60 Hz
Related links
- LEDVANCE ST CLAS A E27 GLS LED Lamp A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W) Warm White, A60 shape
- LEDVANCE 4679 E27 LED Lamp 8 W(50 W) White, A60 shape
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape

