Philips Lighting CorePro GLS LED Lamp(40 W), 2700K, Warm White, Elliptical shape
- RS Stock No.:
- 204-4231
- Mfr. Part No.:
- 929001157702
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-4231
- Mfr. Part No.:
- 929001157702
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | GLS LED Lamp | |
| Incandescent Equivalent Wattage | 40W | |
| Series | CorePro | |
| Lamp Shape | Elliptical | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type GLS LED Lamp | ||
Incandescent Equivalent Wattage 40W | ||
Series CorePro | ||
Lamp Shape Elliptical | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
- COO (Country of Origin):
- CN
The Philips Lighting standard LED candles are compatible with existing fixtures with a E27 holder and are designed for retrofit replacement of incandescent, halogen and energy saving candles.
High efficiency
Power 40W
Energy saving
Related links
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W) Warm White, GLS shape
- Philips Lighting Classic GLS LED Lamp(60 W) Warm White, B35 shape
