Osram ST CLAS A E27 GLS LED Bulb 2.5 W(15W), 3000K, Red, GLS shape
- RS Stock No.:
- 193-8157
- Mfr. Part No.:
- 4058075816053
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-8157
- Mfr. Part No.:
- 4058075816053
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Select all | ||
|---|---|---|
Brand Osram | ||
- COO (Country of Origin):
- CN
LED STAR DECO CLASSIC A | Colored LED lamps, classic bulb shape, with retrofit screw base
– Very low energy consumption
– Extremely long life
– Simple direct replacement for conventional incandescent lamps
– Low thermal output
– Suitable for indoors and outdoors
– LED lamps for line voltage
– Conventional light bulb shape
– Base: E27
– Not suitable for use with dimmers
– Mercury-free lamps
– Extremely long life
– Simple direct replacement for conventional incandescent lamps
– Low thermal output
– Suitable for indoors and outdoors
– LED lamps for line voltage
– Conventional light bulb shape
– Base: E27
– Not suitable for use with dimmers
– Mercury-free lamps
Related links
- Osram ST E27 LED GLS Bulb 2.5 W(15 W) Yellow, Bulb shape
- Osram ST E27 LED GLS Bulb 2.5 W(15 W) Orange, Bulb shape
- LEDVANCE ST CLAS A E27 GLS LED Lamp A60 shape
- Osram PARATHOM E27 GLS LED Bulb 5.9 W(60W) Warm White, GLS shape
- Seeit E27 E27 GLS LED Bulb 9 W(9W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 3 W(3W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 6 W(6W) Warm White, Round shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape
