RS Better World
LEDVANCE 7173 E27 LED Lamp 13 W(50 W), 2700K, White
- RS Stock No.:
- 872-558
- Mfr. Part No.:
- 4099854071737
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR293.05
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR293.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 872-558
- Mfr. Part No.:
- 4099854071737
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 13W | |
| Current | 55mA | |
| Series | 7173 | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1800lm | |
| Colour Reference Code | 827 | |
| Diameter | 75mm | |
| Lifespan | 10000h | |
| Length | 151mm | |
| Standards/Approvals | UKCA | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Viewing Angle | 360° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 13W | ||
Current 55mA | ||
Series 7173 | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1800lm | ||
Colour Reference Code 827 | ||
Diameter 75mm | ||
Lifespan 10000h | ||
Length 151mm | ||
Standards/Approvals UKCA | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Viewing Angle 360° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Filament Value is a stylish LED replacement for traditional HQL lamps in outdoor applications. It features the same design as classic MERCURY vapour lamps with a frosted ellipsoidal glass bulb, ensuring a familiar look while delivering modern efficiency. With a 360 degree beam angle, it makes full use of existing reflectors, providing uniform illumination for streets, pedestrian zones, parks, and public areas.
Energy savings up to 78 percent compared to MERCURY vapour HQL lamps
Instant start without warm up time
Suitable for operation with conventional HQL gear or direct 230 V connection
IP65 protection rating for outdoor use
Related links
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 7197 E27 LED Lamp 21 W(50 W) White, Tubular shape
- LEDVANCE 4679 E27 LED Lamp 8 W(50 W) White, A60 shape
- LEDVANCE 7185 E27 LED Lamp 38 W(125 W) White
- LEDVANCE 7181 E27 LED Lamp 24 W(80 W) White
- LEDVANCE 7201 E27 LED Lamp 35 W(70 W) White, Tubular shape
- RS PRO E27 GLS LED Lamp 13 W(100 W) Warm White, Bulb shape
- LEDVANCE 7189 E40 LED Lamp 38 W(125 W) White
