RS Better World
LEDVANCE 7205 E40 LED Lamp 41 W(100 W), 2700K, White, Tubular shape
- RS Stock No.:
- 872-556
- Mfr. Part No.:
- 4099854072055
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR799.73
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR799.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 872-556
- Mfr. Part No.:
- 4099854072055
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E40 | |
| Product Type | LED Lamp | |
| Power | 41W | |
| Current | 155mA | |
| Series | 7205 | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | No | |
| Lamp Shape | Tubular | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 7000lm | |
| Lifespan | 25000h | |
| Diameter | 38mm | |
| Colour Reference Code | 727 | |
| Length | 225mm | |
| Standards/Approvals | UKCA | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Viewing Angle | 60° | |
| Colour Rendering Index CRI | 70% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E40 | ||
Product Type LED Lamp | ||
Power 41W | ||
Current 155mA | ||
Series 7205 | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 7000lm | ||
Lifespan 25000h | ||
Diameter 38mm | ||
Colour Reference Code 727 | ||
Length 225mm | ||
Standards/Approvals UKCA | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Viewing Angle 60° | ||
Colour Rendering Index CRI 70% | ||
- COO (Country of Origin):
- CN
The LEDVANCE NAV LED Filament Value is a high-performance LED replacement for traditional sodium vapour NAV lamps, designed for outdoor applications with a focus on efficiency and aesthetics. Its transparent tubular glass design mirrors the classic NAV style, ensuring a familiar appearance while delivering modern LED benefits. With a 360 degree beam angle, it makes full use of existing reflectors, providing consistent illumination for streets, pedestrian zones, parks, and public areas.
Energy savings up to 78 percent compared to sodium vapour NAV lamps
Very high luminous efficacy up to 190 lm/W
Instant start with no warm up time
Light distribution similar to traditional NAV lamps
Suitable for operation with conventional control gear or direct 230 V AC connection
Related links
- LEDVANCE 7197 E27 LED Lamp 21 W(50 W) White, Tubular shape
- LEDVANCE 7201 E27 LED Lamp 35 W(70 W) White, Tubular shape
- LEDVANCE 7189 E40 LED Lamp 38 W(125 W) White
- LEDVANCE 7193 E40 LED Lamp 60 W(250 W) White
- LEDVANCE 40998 R7S LED Lamp 7 W Warm White, Tubular shape
- LEDVANCE 4679 E27 LED Lamp 8 W(50 W) White, A60 shape
- Bailey Electric 142 E40 LED Bulbs 54 W White, Tube shape
- Bailey Electric 142 E40 LED Bulbs 45 W White, Tube shape
