Schneider Electric 650880 BA9S LED Bulbs, White, Bulb shape
- RS Stock No.:
- 871-248
- Mfr. Part No.:
- 6508805214
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR297.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR297.00 |
*price indicative
- RS Stock No.:
- 871-248
- Mfr. Part No.:
- 6508805214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Base/Socket | BA9S | |
| Product Type | LED Bulbs | |
| Series | 650880 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | White | |
| Voltage | 28V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Base/Socket BA9S | ||
Product Type LED Bulbs | ||
Series 650880 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour White | ||
Voltage 28V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric LED light is an extreme brightness lighting solution designed to enhance visibility in various settings, tailored for use with BA 9s lamp sockets. It's efficient and versatile, making it an Ideal choice for modern illumination needs.
Extremely bright LED technology for enhanced illumination
Compatibility with BA 9s lamp sockets for easy integration
Light grey design that complements various aesthetics
Light Block target category for precise lighting applications
Related links
- Schneider Electric 650880 BA9S LED Bulbs Bulb shape
- Schneider Electric 650880 BA9S LED Bulbs Bulb shape
- SEEREP A60 E27 LED Bulbs Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- SEEREP SLD E14 LED Bulbs Bulb shape
- ARC GROUP L602212 LED Bulbs 11 W(75 W) White, Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
