Sylvania SylSplash 6250 lm 50 W LED Tube, 156.4 cm (1564 mm)
- RS Stock No.:
- 622-274
- Mfr. Part No.:
- 90232
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR260.77
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.77 |
*price indicative
- RS Stock No.:
- 622-274
- Mfr. Part No.:
- 90232
- Manufacturer:
- Sylvania
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
| Brand | Sylvania | |
| Product Type | LED Tube | |
| Length Imperial | 156.4cm | |
| Length Metric | 1564mm | |
| Power | 50W | |
| Luminous Flux | 6250lm | |
| Lamp Designation | LED | |
| Colour Rendering Index CRI | 80% | |
| Colour | Warm White | |
| Voltage | 240V | |
| Standards/Approvals | CE, UKCA | |
| Series | SylSplash | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Tube | ||
Length Imperial 156.4cm | ||
Length Metric 1564mm | ||
Power 50W | ||
Luminous Flux 6250lm | ||
Lamp Designation LED | ||
Colour Rendering Index CRI 80% | ||
Colour Warm White | ||
Voltage 240V | ||
Standards/Approvals CE, UKCA | ||
Series SylSplash | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED luminaire features a durable polycarbonate housing and is designed for ceiling surface mounting. It provides safe and reliable lighting with Class II electrical protection. Ideal for residential and consumer applications, it offers efficient and easy-to-install illumination.
IP65 protection rated
Non dimmable
Related links
- Sylvania SylSplash 2500 lm 20 W LED Tube, 75.4 cm (754 mm)
- Sylvania SylSplash 5000 lm 40 W LED Tube (1284 mm)
- Sylvania 1800 lm 13.3 W LED Tube Light, G13 Cap (1200 mm)
- Sylvania 2400 lm 16 W LED Tube Light 3.9 ft (1213 mm)
- Sylvania 3150 lm 21 W LED Tube Light 5.9 ft (1800 mm)
- Sylvania ToLEDo Platinum 2760 lm 16.8 W LED Tube Light, G13 Cap (1200 mm)
- Sylvania ToLEDo Platinum 3100 lm 16.8 W LED Tube Light, G13 Cap (1200 mm)
- Sylvania ToLEDo Platinum 3575 lm 17 W LED Tube Light, G13 Cap (1500 mm)