Better World

Sylvania ToLEDo Platinum 3575 lm 17 W LED Tube Light, G13 Cap (1500 mm)

Subtotal (1 unit)*

MYR215.14

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR215.14

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
622-264
Mfr. Part No.:
30253
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Tube Light

Length Metric

1500mm

Power

17W

Lamp Base/Socket

G13

Luminous Flux

3575lm

Colour Reference Code

840

Colour Rendering Index CRI

80%

Lifespan

100000h

Colour

Cool White

Colour Temperature

4000k

Voltage

240V

Standards/Approvals

IP20, UKCA, CE

Better World Product

Yes

Series

ToLEDo Platinum

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Energy efficient and affordable LED T8 solution provides 3570lm with a high lumen efficacy of 210 lm/W. It boasts 200,000 switching cycles and an average lifespan of 100,000 hours. With a lamp length of 1500mm, wide beam angle, and high power factor, it is perfect for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots, and maintenance-free applications.

IP20 protection rated

Wide beam angle, high power factor

Suitable for various commercial and public spaces

Related links