Sylvania SYLWALL LUMINA E27 LED Bulbs 1 W, RAL 9005, Bulb shape
- RS Stock No.:
- 622-248
- Mfr. Part No.:
- 90191
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR247.73
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.73 |
*price indicative
- RS Stock No.:
- 622-248
- Mfr. Part No.:
- 90191
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 1W | |
| Series | SYLWALL LUMINA | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | RAL 9005 | |
| Voltage | 220V, 240V | |
| Luminous Flux | 1lm | |
| Lifespan | 30000h | |
| Colour Reference Code | RAL 9005 | |
| Standards/Approvals | IK04, Class II, IP54 | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 1W | ||
Series SYLWALL LUMINA | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour RAL 9005 | ||
Voltage 220V, 240V | ||
Luminous Flux 1lm | ||
Lifespan 30000h | ||
Colour Reference Code RAL 9005 | ||
Standards/Approvals IK04, Class II, IP54 | ||
Length 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Black finished wall light features a sleek and durable aluminium body with a glass diffuser, making it ideal for outdoor spaces. It is rated to withstand water, dust, and extreme temperatures, ensuring reliable performance. With a long 30,000-hour lifetime, it provides lasting illumination for exterior environments.
IP54 protection rated
30,000 hour lifetime
Related links
- Sylvania SYLWALL LUMINA E27 LED Bulbs 1 W Bulb shape
- Sylvania SYLWALL LUMINA GU10 LED Bulbs 1 W Bulb shape
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- LEDVANCE 40580 E27 LED Bulbs Classic Bulb shape
- SEEREP A60 E27 LED Bulbs Bulb shape
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
