Sylvania ToLEDo Lynx G24Q LED Bulbs 10 W(26 W), 4000K, Cool White, U Bend shape

Subtotal (1 unit)*

MYR110.83

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.83

*price indicative

RS Stock No.:
622-232
Mfr. Part No.:
30225
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

G24Q

Power

10W

Current

10A

Series

ToLEDo Lynx

Incandescent Equivalent Wattage

26W

Dimmable

No

Lamp Shape

U Bend

Colour Temperature

4000K

Colour

Cool White

Voltage

40V

Luminous Flux

1100lm

Lifespan

3000h

Standards/Approvals

RoHS

Length

170mm

Viewing Angle

280 °

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED replacement for compact fluorescent Lynx-DE lamps offers an average rated life of 30,000 hours. It provides a quick, simple, and safe retrofit without rewiring, making it the easiest way to upgrade existing luminaires to LED technology. Suitable for electronic ballast (ECG) operation, it features compact and durable construction with low energy consumption and flicker-free performance. Designed for commercial use, it operates reliably within a temperature range of -20°C to 45°C.

IP20 protection rated

Suitable for household illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy