Bailey Electric PL LED G24d LED Bulbs 9 W, 3000K, White

Subtotal (1 unit)*

MYR68.89

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.89

*price indicative

RS Stock No.:
559-376
Mfr. Part No.:
146746
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

G24d

Product Type

LED Bulbs

Power

9W

Current

70mA

Series

PL LED

Dimmable

No

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

1250lm

Lifespan

30000h

Diameter

35mm

Length

168mm

Standards/Approvals

No

Colour Rendering Index CRI

89%

Viewing Angle

360 °

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy