Bailey Electric LED Bulbs 6 W
- RS Stock No.:
- 559-332
- Distrelec Article No.:
- 302-25-670
- Mfr. Part No.:
- 143158
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR55.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.42 |
*price indicative
- RS Stock No.:
- 559-332
- Distrelec Article No.:
- 302-25-670
- Mfr. Part No.:
- 143158
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 6W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 6W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 6 W
- Bailey Electric LED Bulbs 5.5 W
- Bailey Electric LED Bulbs 3 W
- Bailey Electric LED Bulbs 15 W
- Bailey Electric LED Bulbs 250 W
- Bailey Electric LED Bulbs 7 W
- Bailey Electric E27 E27 LED Bulbs 6 W(41 W) White, Round shape
- Bailey Electric 145 B22D LED Bulbs 6 W(53 W) White, Pear shape
