Bailey Electric LED Bulbs 12 W
- RS Stock No.:
- 559-328
- Mfr. Part No.:
- 142582
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR100.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.58 |
*price indicative
- RS Stock No.:
- 559-328
- Mfr. Part No.:
- 142582
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 12W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 12W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
