Bailey Electric LED Bulbs 4 W
- RS Stock No.:
- 559-263
- Mfr. Part No.:
- 145608
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR90.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.37 |
*price indicative
- RS Stock No.:
- 559-263
- Mfr. Part No.:
- 145608
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Voltage | 42V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 4W | ||
Voltage 42V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 4 W
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Candle shape
- Bailey Electric E27 E27 LED Bulbs 4 W(40 W) White, Pear shape
- Bailey Electric 147 E14 LED Bulbs 4 W(32 W) White, Candle shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Round shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape
- Bailey Electric E27 E27 LED Bulbs 4 W(33 W) White, Round shape
