Bailey Electric LED Bulbs 20 W
- RS Stock No.:
- 559-254
- Mfr. Part No.:
- 145344
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR106.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.34 |
*price indicative
- RS Stock No.:
- 559-254
- Mfr. Part No.:
- 145344
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 20W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 20W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 20 W
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric E27 E27 LED Bulbs 20 W(142 W) White, Pear shape
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
- Bailey Electric LED Bulbs 15 W
