Bailey Electric LED Bulbs 1.8 W
- RS Stock No.:
- 482-508
- Distrelec Article No.:
- 301-84-497
- Mfr. Part No.:
- 142547
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR43.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 43 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.60 |
*price indicative
- RS Stock No.:
- 482-508
- Distrelec Article No.:
- 301-84-497
- Mfr. Part No.:
- 142547
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 1.8W | |
| Voltage | 12V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 1.8W | ||
Voltage 12V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED SPECIAL BA15S LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
