Bailey Electric LED Bulbs 2.4 W
- RS Stock No.:
- 482-498
- Distrelec Article No.:
- 300-83-442
- Mfr. Part No.:
- 80100038987
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR65.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.48 |
*price indicative
- RS Stock No.:
- 482-498
- Distrelec Article No.:
- 300-83-442
- Mfr. Part No.:
- 80100038987
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 2.4W | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 2.4W | ||
Voltage 230V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
