Pfannenberg BR50 BA15D LED Bulbs, White, Circular shape

Subtotal (1 unit)*

MYR1,675.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,675.50

*price indicative

RS Stock No.:
461-009
Mfr. Part No.:
28213000114
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Lamp Base/Socket

BA15D

Product Type

LED Bulbs

Current

11mA

Series

BR50

Dimmable

No

Lamp Shape

Circular

Colour

White

Voltage

24V

Diameter

54mm

Lifespan

25000h

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,blinking light,white,230AC,14cd.

Versatile mounting options

Easy integration into an AS Interface bus system is possible with a separate module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy