929003078502 | Philips MAS GU5.3 LED Bulbs 6.7 W(35W), 2700K, Warm White, MR16 shape | RS
Recently searched

    Philips MAS GU5.3 LED Bulbs 6.7 W(35W), 2700K, Warm White, MR16 shape

    Subtotal (1 unit)**

    MYR123.64

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR123.64

    **price indicative

    RS Stock No.:
    311-821
    Mfr. Part No.:
    929003078502
    Manufacturer:
    Philips Lighting
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Philips Lighting

    Lamp Base

    GU5.3

    Wattage

    6.7 W

    Colour Temperature

    2700K

    Incandescent Equivalent Wattage

    35W

    Series

    MAS

    Lamp Type

    LED

    Dimmable

    Yes

    Lamp Shape

    MR16

    Colour Tone

    Warm White

    Related links