Philips Lighting MAS E27 LED Bulbs, White, Clear, PAR 20 shape
- RS Stock No.:
- 311-817
- Mfr. Part No.:
- 929003486102
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR98.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.99 |
*price indicative
- RS Stock No.:
- 311-817
- Mfr. Part No.:
- 929003486102
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | MAS | |
| Lamp Shape | PAR 20 | |
| Lens Colour | Clear | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | CE mark Yes, EU RoHS compliant Yes | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series MAS | ||
Lamp Shape PAR 20 | ||
Lens Colour Clear | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals CE mark Yes, EU RoHS compliant Yes | ||
Length 85mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MAS LEDspot with its robust design and warm-white beam of light, these new-generation PAR lamps are ideal for general lighting and spot lighting in the hospitality industry. It's a dimmable solution. They are especially suitable for public areas such as lobbies, corridors, stairwells, where the light is always on.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
