Bailey Electric LED PL 2G7 LED Bulbs, Warm White, Frost, Single Ended shape
- RS Stock No.:
- 296-735
- Distrelec Article No.:
- 303-89-831
- Mfr. Part No.:
- 145641
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
MYR68.12
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR68.12 |
*price indicative
- RS Stock No.:
- 296-735
- Distrelec Article No.:
- 303-89-831
- Mfr. Part No.:
- 145641
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | 2G7 | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Lens Colour | Frost | |
| Lifespan | 20000h | |
| Standards/Approvals | EN 62612, RoHS, EN 12464-1, EN 62471 | |
| Length | 222mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket 2G7 | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Lens Colour Frost | ||
Lifespan 20000h | ||
Standards/Approvals EN 62612, RoHS, EN 12464-1, EN 62471 | ||
Length 222mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL 2G7 4-pin TC-SEL lamps are replacements for the commonly used compact fluorescent lamps without integrated ballast. PL stands for Public as these lamps are mainly used in public areas, corridors, offices, catering and as orientation lighting. Installation: Disconnect the ballast before use. Always read the manual carefully before installation. Ambient temperature range -20°C to +25°C.
Socket Other
Colour White
Colour temperature 3000k to 3000k
Related links
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Opal, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
