Bailey Electric & Electronics bv Low Voltage LED Bulb E14 LED Bulbs 2 W(18W), 2700K, Warm White, Pygmy shape

Subtotal (1 unit)*

MYR50.95

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR50.95

*price indicative

RS Stock No.:
296-726
Mfr. Part No.:
145614
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base

E14

Wattage

2 W

Colour Temperature

2700K

Lamp Type

LED Filament

Series

Low Voltage LED Bulb

Incandescent Equivalent Wattage

18W

Dimmable

No

Lamp Shape

Pygmy

Colour Tone

Warm White

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamps can be seen as the modern sustainable version of the old incandescent lamp. The so called filaments replace the traditional filament, making the lamps many times more energy efficient and last much longer. This low voltage series is especially suitable for rooms where one is not on the usual high voltage network. Think of boats, cellars, garages and storage areas.

Socket E14
Colour White
Colour temperature 2700k to 2700k
Colour housing Colourless

Related links