RS Better World
Philips Lighting TForce Core E27 LED Bulbs 13 W, 3000K, White, ED75 shape
- RS Stock No.:
- 278-548
- Mfr. Part No.:
- 929002349702
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR180.48
FREE delivery for orders over RM 150.00
Being discontinued
- Final 92 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR180.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 278-548
- Mfr. Part No.:
- 929002349702
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 13W | |
| Current | 97mA | |
| Series | TForce Core | |
| Dimmable | No | |
| Lamp Shape | ED75 | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 2000lm | |
| Colour Reference Code | 830 | |
| Diameter | 76mm | |
| Standards/Approvals | RoHS, EU | |
| Length | 183mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 13W | ||
Current 97mA | ||
Series TForce Core | ||
Dimmable No | ||
Lamp Shape ED75 | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 2000lm | ||
Colour Reference Code 830 | ||
Diameter 76mm | ||
Standards/Approvals RoHS, EU | ||
Length 183mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED HPL lamps are an easy, LED solution with a short payback to replace High-Intensity Discharge (HID) lamps. This new generation of LED
Core post-top lamps brings all the energy-efficiency and long-lifetime benefits of LED-to-HID replacement, while delivering instant saving for a low initial investment. Furthermore, TrueForce CorePro LED HPL lamps are designed to have the same lamp size and light distribution as their HID alternatives.
Pleasant white light with CRI 80
Omnidirectional light around lamp, Frosted glass finish, uniform light distribution
Additional energy saving by direct mains connection
Related links
- Philips Lighting TForce Core E27 LED Bulbs 18 W White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 13 W Cool White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 18 W Cool White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 17 W(50 W) White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 36 W White
- Philips Lighting TForce Core E27 LED Bulbs 26 W White
- Philips Lighting TForce Core E27 LED Bulbs 17 W Cool White, T-Shape shape
