RS Better World
Philips Lighting TForce Core E40 LED Bulbs 45 W, 2700K, Warm White
- RS Stock No.:
- 278-512
- Mfr. Part No.:
- 929003775602
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR779.61
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR779.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 278-512
- Mfr. Part No.:
- 929003775602
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E40 | |
| Product Type | LED Bulbs | |
| Power | 45W | |
| Current | 198mA | |
| Series | TForce Core | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 8800lm | |
| Diameter | 53.5mm | |
| Colour Reference Code | 727 | |
| Length | 232mm | |
| Standards/Approvals | EU RoHS | |
| Better World Verification | UK Energy Efficiency Label B | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E40 | ||
Product Type LED Bulbs | ||
Power 45W | ||
Current 198mA | ||
Series TForce Core | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 8800lm | ||
Diameter 53.5mm | ||
Colour Reference Code 727 | ||
Length 232mm | ||
Standards/Approvals EU RoHS | ||
Better World Verification UK Energy Efficiency Label B | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED HPL lamps are an easy, LED solution with a short payback to replace High-Intensity Discharge (HID) lamps. This new generation of LED
Core post-top lamps brings all the energy-efficiency and long-lifetime benefits of LED-to-HID replacement, while delivering instant saving for a low initial investment. Furthermore, TrueForce CorePro LED HPL lamps are designed to have the same lamp size and light distribution as their HID alternatives.
Pleasant white light with CRI 80
Omnidirectional light around lamp, Frosted glass finish, uniform light distribution
Additional energy saving by direct mains connection
Related links
- Philips Lighting TForce Core E40 LED Bulbs 45 W White
- Philips Lighting TForce Core E40 LED Bulbs 40 W White
- Philips Lighting TForce Core E40 LED Bulbs 36 W White
- Philips Lighting TForce Core E40 LED Bulbs 40 W Cool White, T-Shape shape
- Philips Lighting TForce Core E40 LED Bulbs 36 W Cool White, ED90 shape
- Philips Lighting TForce Core E40 LED Bulbs 49 W Cool White, T52 shape
- Philips Lighting TForce E40 LED Bulbs, Cool White
- Philips Lighting TForce E40 LED Bulbs Clear
