RS Better World

Philips Lighting TForce Core E27 LED Bulbs 26 W, 4000K, Cool White, ED90 shape

Subtotal (1 unit)*

MYR366.01

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR366.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
278-450
Mfr. Part No.:
929002350202
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

26W

Current

145mA

Series

TForce Core

Dimmable

No

Lamp Shape

ED90

Colour Temperature

4000K

Colour

Cool White

Voltage

240V

Luminous Flux

4000lm

Diameter

90mm

Colour Reference Code

847

Length

245mm

Standards/Approvals

EU, RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Viewing Angle

300 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Philips Lighting LED HPL lamps are an easy, LED solution with a short payback to replace High-Intensity Discharge (HID) lamps. This new generation of LED

Core post-top lamps brings all the energy-efficiency and long-lifetime benefits of LED-to-HID replacement, while delivering instant saving for a low initial investment. Furthermore, TrueForce CorePro LED HPL lamps are designed to have the same lamp size and light distribution as their HID alternatives.

Pleasant white light with CRI 80

Omnidirectional light around lamp, Frosted glass finish, uniform light distribution

Additional energy saving by direct mains connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy