RS Better World
Philips Lighting TForce E27 LED Bulbs, Cool White, Clear
- RS Stock No.:
- 278-439
- Mfr. Part No.:
- 929002006202
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR476.89
FREE delivery for orders over RM 150.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR476.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 278-439
- Mfr. Part No.:
- 929002006202
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | TForce | |
| Colour | Cool White | |
| Lens Colour | Clear | |
| Lifespan | 50000h | |
| Length | 191mm | |
| Standards/Approvals | IP65 | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series TForce | ||
Colour Cool White | ||
Lens Colour Clear | ||
Lifespan 50000h | ||
Length 191mm | ||
Standards/Approvals IP65 | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED lamps provide an easy LED solution with a fast payback to replace High-Intensity Discharge (HID) and High-Pressure Sodium (SON) lamps.
These post-top lamps bring the energy efficiency and long lifetime benefits of LED to-HID replacement, delivering instant savings for a low initial investment. With the right lamp size and light distribution, customers can easily retrofit TrueForce LED lamps into their existing HPL and SON system, thereby enhancing the light quality with LED HID, without having to change the fixtures or sacrifice the light effect.
Pleasant white light with CRI 80
Omnidirectional light around lamp
Protection rated IP65
Related links
- Philips Lighting TForce E27 LED Bulbs Clear
- Philips Lighting TForce E27 LED Bulbs, Cool White
- Philips Lighting TForce E27 LED Bulbs Clear
- Philips Lighting TForce Core E27 LED Bulbs 18 W Cool White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 13 W Cool White, ED75 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W Cool White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 17 W Cool White, T-Shape shape
