Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 144-745
- Mfr. Part No.:
- 30885
- Manufacturer:
- Sylvania
Subtotal (1 pack of 4 units)*
MYR58.74
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR58.74 | MYR14.685 |
*price indicative
- RS Stock No.:
- 144-745
- Mfr. Part No.:
- 30885
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 4.5W | |
| Current | 2.4A | |
| Series | ToLEDo Candle | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Diameter | 35mm | |
| Lifespan | 12000h | |
| Standards/Approvals | UKCA, CE | |
| Length | 104mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 4.5W | ||
Current 2.4A | ||
Series ToLEDo Candle | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Diameter 35mm | ||
Lifespan 12000h | ||
Standards/Approvals UKCA, CE | ||
Length 104mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania CANDLE LED Candle is a compact and elegant lighting solution, perfect for hotels, restaurants, lobbies, corridors, and reception areas. With instant light at the flick of a switch, uniform light distribution, good colour rendering, and a rated life of 12,000 hours, it is a suitable replacement for halogen, incandescent, and compact fluorescent lamps.
4.5 Watt LED technology for energy efficiency
E14 Cap and Base for easy installation
Luminous flux of 470lm and colour temperature of 2700K for a homely light
No dimming feature for simple operation
Warranty of 2 years for peace of mind
Suitable for residential and consumer use
Related links
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Bal E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Platinum RT Candle E14 LED Bulbs 2.3 W(40 W) Cool White, Candle shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
