Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- RS Stock No.:
- 763-489
- Mfr. Part No.:
- BA-TW-CP-827.865-24-G5
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
MYR2,036.72
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,036.72 |
*price indicative
- RS Stock No.:
- 763-489
- Mfr. Part No.:
- BA-TW-CP-827.865-24-G5
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Number of LEDs | 4 | |
| LED Colour | Warm White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 277lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-TW-CP | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Number of LEDs 4 | ||
LED Colour Warm White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 277lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-TW-CP | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module provides dynamic lighting solutions designed for light advertising and backlighting applications, promising consistent performance for diverse settings.
Dynamic light colour adjustable between 2700 K and 6500 K
Features patented Square Lens technology for enhanced light distribution
Offers an IP66 rating for robust outdoor usage
Rated at 60.00 W with a nominal voltage of 24 V
Related links
- Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BX-M-CP-865-24-G5 BA-M-CP LED Module 2-LEDs White LED (6500K)
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-CX-L-HO-SQ-865-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
