Schaffner 6 mH -30 → +50% Current Compensated Choke, 10A Idc, 24.25mΩ Rdc, RD
- RS Stock No.:
- 465-6146
- Mfr. Part No.:
- RD5122-10-6M0
- Manufacturer:
- Schaffner
Subtotal (1 unit)**
MYR84.51
Temporarily out of stock - back order for despatch 19/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR84.51 |
**price indicative
- RS Stock No.:
- 465-6146
- Mfr. Part No.:
- RD5122-10-6M0
- Manufacturer:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Inductance | 6 mH | |
Maximum DC Current | 10A | |
Mounting Type | Lead Wire | |
Maximum DC Resistance | 24.25mΩ | |
Tolerance | -30 → +50% | |
Diameter | 50.5mm | |
Height | 35.5mm | |
Dimensions | 50.5 (Dia.) x 35.5mm | |
Series | RD | |
Terminal Type | PC Pin | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Inductance 6 mH | ||
Maximum DC Current 10A | ||
Mounting Type Lead Wire | ||
Maximum DC Resistance 24.25mΩ | ||
Tolerance -30 → +50% | ||
Diameter 50.5mm | ||
Height 35.5mm | ||
Dimensions 50.5 (Dia.) x 35.5mm | ||
Series RD | ||
Terminal Type PC Pin | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Schaffner 9 mH -30 → +50% Current Compensated Choke 25.9mΩ Rdc, RD
- Schaffner 1.5 mH -30 → +50% Current Compensated Choke 3.65mΩ Rdc, RD
- Schaffner 2.8 mH -30 → +50% Current Compensated Choke 6.4mΩ Rdc, RD
- Schaffner 3.3 mH -30 → +50% Current Compensated Choke 45mΩ Rdc, RN
- Schaffner 1 mH -30 → +50% Current Compensated Choke 16A Idc1000 V ac V dc, RB
- Schaffner 3 mH -30 → +50% Current Compensated Choke 16A Idc1000 V ac V dc, RB
- Schaffner 250 μH -30 → +50% Current Compensated Choke 50A Idc1000 V ac V dc, RB
- Schaffner 420 μH -30 → +50% Current Compensated Choke 36A Idc1000 V ac V dc, RB