- RS Stock No.:
- 163-4259
- Mfr. Part No.:
- 744862120
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 30)
MYR19.637
Units | Per Unit | Per Tube* |
30 + | MYR19.637 | MYR589.11 |
*price indicative |
- RS Stock No.:
- 163-4259
- Mfr. Part No.:
- 744862120
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 12 mH |
Maximum DC Current | 400mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 2Ω |
Tolerance | -30 → +50% |
Length | 17mm |
Depth | 11.5mm |
Height | 17mm |
Dimensions | 17 x 11.5 x 17mm |
Core Material | Ferrite |
Lead Pitch | 8mm |
Series | WE-TFC |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |