Tamura 100 μH ±25% Ferrite Leaded Inductor, 10A Idc, 15mΩ Rdc, NAC-10
- RS Stock No.:
- 153-6903
- Mfr. Part No.:
- NAC-10-0101
- Manufacturer:
- Tamura
Bulk discount available
Subtotal (1 unit)**
MYR77.98
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR77.98 |
5 - 9 | MYR75.80 |
10 + | MYR72.68 |
**price indicative
- RS Stock No.:
- 153-6903
- Mfr. Part No.:
- NAC-10-0101
- Manufacturer:
- Tamura
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tamura | |
Inductance | 100 μH | |
Maximum DC Current | 10A | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 15mΩ | |
Tolerance | ±25% | |
Diameter | 34mm | |
Height | 20mm | |
Dimensions | 34 (Dia.) x 20mm | |
Core Material | Ferrite | |
Lead Pitch | 20mm | |
Series | NAC-10 | |
Lead Diameter | 1.1mm | |
Terminal Type | Wire | |
Select all | ||
---|---|---|
Brand Tamura | ||
Inductance 100 μH | ||
Maximum DC Current 10A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 15mΩ | ||
Tolerance ±25% | ||
Diameter 34mm | ||
Height 20mm | ||
Dimensions 34 (Dia.) x 20mm | ||
Core Material Ferrite | ||
Lead Pitch 20mm | ||
Series NAC-10 | ||
Lead Diameter 1.1mm | ||
Terminal Type Wire | ||
Related links
- Tamura 150 μH ±25% Ferrite Leaded Inductor 18mΩ Rdc, NAC-10
- Tamura 300 μH ±25% Ferrite Leaded Inductor 32mΩ Rdc, NAC-10
- Tamura 30 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-10
- Tamura 50 μH ±25% Ferrite Leaded Inductor 10mΩ Rdc, NAC-10
- Tamura 500 μH ±25% Ferrite Leaded Inductor 45mΩ Rdc, NAC-10
- Tamura 200 μH ±25% Ferrite Leaded Inductor 25mΩ Rdc, NAC-10
- Tamura 100 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-20
- Tamura 100 μH ±25% Ferrite Leaded Inductor 35mΩ Rdc, NAC-05