ENIX Energies 12 V, Standard Sealed Lead Acid Battery, 100 Ah, 172mm x 220 mm
- RS Stock No.:
- 193-4672
- Mfr. Part No.:
- AMC9012
- Manufacturer:
- ENIX Energies
Subtotal (1 unit)*
MYR3,413.37
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,413.37 |
*price indicative
- RS Stock No.:
- 193-4672
- Mfr. Part No.:
- AMC9012
- Manufacturer:
- ENIX Energies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENIX Energies | |
| Battery Capacity | 100Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Lead Crystal | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Designed for High Rate Application | No | |
| Termination Type | Standard | |
| Eurobat Classification | 11 Year | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 172mm | |
| Series | AMC9012 | |
| Standards/Approvals | No | |
| Weight | 31kg | |
| Height | 220mm | |
| Select all | ||
|---|---|---|
Brand ENIX Energies | ||
Battery Capacity 100Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Lead Crystal | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Designed for High Rate Application No | ||
Termination Type Standard | ||
Eurobat Classification 11 Year | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 172mm | ||
Series AMC9012 | ||
Standards/Approvals No | ||
Weight 31kg | ||
Height 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The lead crystal technology combines the best lead acid technologies with liquid and gel electrolytes. This sealed battery uses a new type of electrolyte: SiO2 non-corrosive acid. It crystallises over time and noticeably improves the products performance and technical specifications. It increases the batterys life expectancy tenfold and is maintenance free. Lead crystal batteries charge twice as fast as standard sealed lead acid batteries. These batteries are 99% recyclable and are classed as non-hazardous for freight transport. Thus, lead crystal batteries can be used in applications such as UPS, industrial systems, alarm systems and emergency lighting. This battery can function in temperatures ranging from -40°C to 65°C. Its normal service life is 18 to 20 years at 25°C, while its very low self-discharge rate means that it can be stored for two years without a top-up charge. The number of charge cycles varies from 600 to 5000 based on the depth of discharge. It is made of 99% pure lead.
