ENIX Energies 12 V, Faston F2 Sealed Lead Acid Battery, 7.2 Ah, 65mm x 100 mm
- RS Stock No.:
- 193-4664
- Mfr. Part No.:
- AMC9003
- Manufacturer:
- ENIX Energies
Subtotal (1 unit)*
MYR337.08
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR337.08 |
*price indicative
- RS Stock No.:
- 193-4664
- Mfr. Part No.:
- AMC9003
- Manufacturer:
- ENIX Energies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENIX Energies | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 7.2Ah | |
| Nominal Voltage | 12V | |
| Construction | Lead Crystal | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Termination Type | Faston F2 | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 11 Year | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 65mm | |
| Series | AMC9003 | |
| Height | 100mm | |
| Weight | 2.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ENIX Energies | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 7.2Ah | ||
Nominal Voltage 12V | ||
Construction Lead Crystal | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Termination Type Faston F2 | ||
Designed for High Rate Application No | ||
Eurobat Classification 11 Year | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Width 65mm | ||
Series AMC9003 | ||
Height 100mm | ||
Weight 2.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The lead crystal technology combines the best lead acid technologies with liquid and gel electrolytes. This sealed battery uses a new type of electrolyte: SiO2 non-corrosive acid. It crystallises over time and noticeably improves the products performance and technical specifications. It increases the batterys life expectancy tenfold and is maintenance free. Lead crystal batteries charge twice as fast as standard sealed lead acid batteries. These batteries are 99% recyclable and are classed as non-hazardous for freight transport. Thus, lead crystal batteries can be used in applications such as UPS, industrial systems, alarm systems and emergency lighting. This battery can function in temperatures ranging from -40°C to 65°C. Its normal service life is 18 to 20 years at 25°C, while its very low self-discharge rate means that it can be stored for two years without a top-up charge. The number of charge cycles varies from 600 to 5000 based on the depth of discharge. It is made of 99% pure lead.
