Midas MVT-E101001C Display Touch Screen, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 803-147
- Mfr. Part No.:
- MVT-E101001C
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,057.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,057.44 | - |
| 5 + | MYR994.00 | 5% |
*price indicative
- RS Stock No.:
- 803-147
- Mfr. Part No.:
- MVT-E101001C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 10.1in | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 1280 x 800 pixel | |
| Current | 475mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.55mm | |
| Height | 65.5mm | |
| Width | 104.45mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1250cd/m² | |
| Power Supply Included | No | |
| Series | Aurum | |
| Display Type | TFT | |
| Contrast Ratio | 900:1 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 10.1in | ||
Interface Type SPI/QSPI | ||
Screen Resolution 1280 x 800 pixel | ||
Current 475mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 17.55mm | ||
Height 65.5mm | ||
Width 104.45mm | ||
Standards/Approvals RoHS | ||
Brightness 1250cd/m² | ||
Power Supply Included No | ||
Series Aurum | ||
Display Type TFT | ||
Contrast Ratio 900:1 | ||
The Midas display integrates a high-brightness TFT panel with a dedicated graphics controller, offering an efficient display solution tailored for embedded, industrial, and commercial applications.
Display size of 10.10 inches with a resolution of 1280 x 800 pixels ensures clear visuals
Operating temperature range from -10°C to +70°C for versatile deployment
Supports a supply voltage of 5 to 12V, simplifying power requirements
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-E101001 Display Touch Screen 1280 x 800 pixel
- Midas MVT-H101001C Display Touch Screen 1280 x 800 pixel
- Midas MDT1010GIHC-HDMI-V2 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSFWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWC00 LCD Colour Display Touch Screen 1280 x 800 pixel
- RS PRO TFT LCD Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWC00-B TFT LCD Display Touch Screen 1280 x 800 pixel
