Midas MVT-L101000C Display Touch Screen, 10.1 in, 1024 x 600 pixel

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

MYR479.65

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR479.65-
5 +MYR450.846%

*price indicative

RS Stock No.:
803-136
Mfr. Part No.:
MVT-L101000C
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

10.1in

Product Type

Display

Interface Type

LVDS

Screen Resolution

1024 x 600 pixel

Current

360mA

Touch Screen

Yes

Viewing Area Dimensions

222.72 x 125.28 mm

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

143mm

Depth

7.45mm

Width

235mm

Brightness

1000cd/m²

Power Supply Included

No

Aspect Ratio

128:75

Contrast Ratio

800:1

Display Type

TFT

Series

Aurum

The Midas display features a 10.1-inch TFT panel designed for high-resolution applications. With a 1024 x 600 pixel resolution, this display delivers clear images for various Visual needs.

High brightness level of 1000 cd/m² for improved visibility

Wide operating temperature range of -20°C to +70°C

Supports LVDS Interface for quick data transmission

Capacitive multi-touch technology for responsive user interaction

Compact dimensions measuring 235.00 x 143.00 x 7.45 mm

Long lifespan with guaranteed touches exceeding 35 million

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy