Fluke Fluke 406E Distance Meter, 0.2/100 μm Range, ±2 mm Accuracy
- RS Stock No.:
- 271-2856
- Mfr. Part No.:
- FLUKE-410/AU
- Manufacturer:
- Fluke
- RS Stock No.:
- 271-2856
- Mfr. Part No.:
- FLUKE-410/AU
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Distance Meter | |
| Accuracy | ±2 mm | |
| Measurement Range | 0.2/100 μm | |
| Unit of Measure | Metric, Imperial | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 670nm | |
| Battery Type | Rechargeable Ni-MH | |
| Power Source | Battery | |
| Weight | 110g | |
| Model Number | Fluke 406E | |
| Waterproof IP Rating | IP65 | |
| Width | 28mm | |
| Series | 410 | |
| Height | 116mm | |
| Length | 52mm | |
| Standards/Approvals | IEC/EN 60825-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Distance Meter | ||
Accuracy ±2 mm | ||
Measurement Range 0.2/100 μm | ||
Unit of Measure Metric, Imperial | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 670nm | ||
Battery Type Rechargeable Ni-MH | ||
Power Source Battery | ||
Weight 110g | ||
Model Number Fluke 406E | ||
Waterproof IP Rating IP65 | ||
Width 28mm | ||
Series 410 | ||
Height 116mm | ||
Length 52mm | ||
Standards/Approvals IEC/EN 60825-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Fluke Laser distance meter quickly measure distance, calculate area, volume and pythagoras. These laser distance meters have the Fluke core value you expected. The simple design and easy to use button operation allow you to operate with one hand and minimize the time spent in measuring also maximize the reliability of measurements. It is a fast, accurate, durable and easy to use new series distance meter.
Auto level and height
Universal tripod interface
Up to 100 sets of data storage
Battery life up to 5000 single measurements
Automatically power off after 3 minutes of inactivity
Related links
- Leica Distance Meter 2 mm Accuracy
- Fluke 417D Laser Measure ±2 mm Accuracy
- Extech DT60M Distance Meter ±2 mm Accuracy
- Fluke 424D Laser Measure ±2 mm Accuracy
- Stanley Distance Meter ±3 mm Accuracy
- Megger Distance Meter ±1.5 mm Accuracy
- Stanley Distance Meter ±3 (10 m) mm Accuracy
- Leica D5-R+Cal Distance Meter ±1 mm Accuracy

