Stanley FatMax FMHT77050-XJ Laser Measure, 60 m Range, 1.5 mm Accuracy

N

Subtotal (1 unit)*

MYR626.26

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR626.26

*price indicative

RS Stock No.:
921-197
Mfr. Part No.:
FMHT77050-XJ
Manufacturer:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Accuracy

1.5 mm

Measurement Range

60 m

Product Type

Laser Measure

Unit of Measure

Metric

Display Type

Digital

Battery Type

AA Alkaline

Power Source

2 x AA

Model Number

FMHT77050-XJ

Bluetooth Connectivity

No

Waterproof IP Rating

IP54

Standards/Approvals

EAC

Series

FMHT

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Stanley FatMax Stanley Tools laser measurement device designed for professionals who require precision and reliability in their measurements, featuring intuitive controls and a robust build for varied jobsite needs.

60m measurement capacity for long-range applications

Ergonomic side button for easy access and full control

User-friendly Interface simplifies operation for all users

Utilises easy-to-change alkaline batteries for up to 8 hours of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy