Arima ADL-65074TL-1 Red Laser Diode 655 nm 7 mW, 3-Pin TO Housing package
- RS Stock No.:
- 283-8006
- Distrelec Article No.:
- 175-72-629
- Mfr. Part No.:
- ADL-65074TL-1
- Manufacturer:
- Arima
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8006
- Distrelec Article No.:
- 175-72-629
- Mfr. Part No.:
- ADL-65074TL-1
- Manufacturer:
- Arima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arima | |
| Product Type | Laser Diode | |
| Peak Wavelength | 655nm | |
| Laser Type | Diode | |
| Optical Output Power | 7mW | |
| Packaging | Glass window | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Red | |
| Maximum Current | 28mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Under Review | |
| Diameter | 5.6mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 2.2V | |
| Series | ADL-65074TL-1 | |
| Package Type | TO Housing | |
| Select all | ||
|---|---|---|
Brand Arima | ||
Product Type Laser Diode | ||
Peak Wavelength 655nm | ||
Laser Type Diode | ||
Optical Output Power 7mW | ||
Packaging Glass window | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Red | ||
Maximum Current 28mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Under Review | ||
Diameter 5.6mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 2.2V | ||
Series ADL-65074TL-1 | ||
Package Type TO Housing | ||
- COO (Country of Origin):
- CN
The AlGaInP Visible Laser Diode is designed for high temperature operation, offering a peak wavelength of 645-660nm with a power output of 7mW. It provides reliable and high-power performance for applications requiring precision and efficiency.
High temperature operation for durability
Peak wavelength range of 645-660nm for precision
Power output of 7mW for high performance
Differential efficiency of 0.7-1.10 mW/mA for energy efficiency
Parallel and perpendicular divergence angles for accurate beam control
Emission point accuracy of -80 to +80um for precise targeting
Related links
- ROHM RLD65NZN5-00A Red Laser Diode 670 nm 10 mW, 3-Pin 5.6 mm CAN package
- SU CULBN2.VC-AGAN-67-4F4G ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin
- ROHM Laser Diode 915 nm 75000 mW, 3-Pin
- ROHM RLD90QZW3-00A Laser Diode 915 nm 75000 mW, 3-Pin
- ROHM Red Laser Diode 635 nm, 3-Pin
- ROHM Red Laser Diode 660 nm, 3-Pin
- ROHM Red Laser Diode 650 nm, 3-Pin
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
