ROHM RLD78PZM7-00A Laser Diode 780 nm, 3-Pin
- RS Stock No.:
- 223-6357
- Mfr. Part No.:
- RLD78PZM7-00A
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
MYR89.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR89.54 | - |
| 25 - 49 | MYR78.83 | 11% |
| 50 - 99 | MYR77.27 | 13% |
| 100 - 249 | MYR69.53 | 22% |
| 250 + | MYR66.07 | 26% |
*price indicative
- RS Stock No.:
- 223-6357
- Mfr. Part No.:
- RLD78PZM7-00A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 780nm | |
| Product Type | Laser Diode | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 63mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 4.4mm | |
| Length | 5.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Supply Voltage | 2.2V | |
| Reverse Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 780nm | ||
Product Type Laser Diode | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 63mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 4.4mm | ||
Length 5.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.8V | ||
Minimum Supply Voltage 2.2V | ||
Reverse Voltage 2V | ||
The ROHM 780nm invisible laser diode mostly used for sensors and laser printers.
Single mode
Industry standard φ5.6 metal stem
Related links
- ROHM RLD78PZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78MZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78MZA6-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78NZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78NZM5-00A Laser Diode 780 nm, 3-Pin
- ROHM Laser Diode 780 nm, 3-Pin
- ROHM RLD82NZJ1-00A Laser Diode 820 nm, 3-Pin
- ROHM RLD84PZJ2-00A Laser Diode 840 nm, 3-Pin
